-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8125
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: Yes |3M 7810-0000PR (Alternate Part Number: 04547452263097 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.1800 / $3.7500 | Buy Now |
DISTI #
29AC1413
|
Newark | Je150319000 7810-0000Pr=10/Pcb/2Row/2.8Mm/Rohs Rohs Compliant: Yes |3M 7810-0000PR (Alternate Part Number: 04547452263097 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
3M15559-ND
|
DigiKey | CONN DIP HDR IDC 10P VERT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2328 / $3.8500 | Buy Now |
DISTI #
7000090296
|
Avnet Americas | Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7000090296) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 100 |
|
RFQ | |
DISTI #
517-7810-0000PR
|
Mouser Electronics | Headers & Wire Housings 10P 2 ROW W/1 COVER 2.8mm SOLDER TAIL RoHS: Compliant | 2073 |
|
$2.6200 / $3.6900 | Buy Now |
DISTI #
MMM7000090296
|
Heilind Electronics | 7000090296 JE150319000 10/PCB/2ROW/2.8MM/ROHS | Americas - 0 in Stock |
|
$2.3455 / $2.4591 | Buy Now |
DISTI #
12215247
|
Verical | Conn IDC Connector HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$2.6114 | Buy Now |
DISTI #
7810-0000PR
|
TTI | Headers & Wire Housings 10P 2 ROW W/1 COVER 2.8mm SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 140 In Stock |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
7000090296
|
Avnet Americas | Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7000090296) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 100 |
|
RFQ | |
DISTI #
9138714
|
element14 Asia-Pacific | CONNECTOR, IDC, TRANSITION, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3533 / $3.8951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7810-0000PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
7810-0000PR
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.701 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7810-0000PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7810-0000PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7810-0006PR | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 7810-0000PR vs 7810-0006PR |
7810-0006PR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 7810-0000PR vs 7810-0006PR |