Part Details for 781-643 by WAGO Innovative Connections
Overview of 781-643 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 781-643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5165
|
Newark | 2-Conductor N-Disconnect Terminal Block, 4 Mm , Cage Clamp , 4,00 Mm , Blue |Wago 781-643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $11.0000 | Buy Now |
DISTI #
2946-781-643-ND
|
DigiKey | 2-CONDUCTOR N-DISCONNECT TERMINA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | 2-conductor N-disconnect terminal block - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant | 0 |
|
$6.9700 / $9.9800 | Buy Now |
Part Details for 781-643
781-643 CAD Models
781-643 Part Data Attributes
|
781-643
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
781-643
WAGO Innovative Connections
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP; TOPJOB | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 781-643
This table gives cross-reference parts and alternative options found for 781-643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 781-643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0377200000 | Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 781-643 vs 0377200000 |