Part Details for 781-601 by WAGO Innovative Connections
Overview of 781-601 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 781-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5156
|
Newark | 2-Conductor Through Terminal Block, 4 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 4,00 Mm , Gray |Wago 781-601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.2000 | Buy Now |
DISTI #
2946-781-601-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$1.9402 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Feedthrough terminal block - angled - rail mount - 2-conductor - 6 mm wide - gray RoHS: Compliant | 0 |
|
$2.6600 / $3.8100 | Buy Now |
Part Details for 781-601
781-601 CAD Models
781-601 Part Data Attributes
|
781-601
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
781-601
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP; TOPJOB | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |