Part Details for 78098-007 by Amphenol Corporation
Overview of 78098-007 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78098-107LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Silver Gray | |
78098-109 | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Pebble Gray | |
78098-002LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Off White |