There are no models available for this part yet.
Overview of 78097-104LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
78097-104LF | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 3.3mm (0.13inch) Solder tail, Black | |
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray |
Price & Stock for 78097-104LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78097-104LF
|
Avnet Americas | Connector Shrouded Header 6 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: 78097-104LF) Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2730 | Buy Now | |
DISTI #
649-78097-104LF
|
Mouser Electronics | I/O Connectors 2x3 PCB Receptacle Low Prof R/A 3.3 mm | 0 |
|
$1.8500 / $2.8800 | Order Now |