Part Details for 78072727922 by Norton Winter
Overview of 78072727922 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78072727922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-78072727922-ND
|
DigiKey | BELT ALUM OX MEDIUM 120 21" X 3" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3490 In Stock |
|
$5.2200 | Buy Now |
DISTI #
71873350
|
RS | Metalite Cloth Portable Belt 120 Grit R255 Aluminum Oxide, 3 x 21 In. | Norton 78072727922 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 8 |
|
$4.1700 / $4.9600 | Buy Now |