There are no models available for this part yet.
Overview of 7804C B593280 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7804C B593280 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H4305
|
Newark | Shielded Composite Cable, 4 Conductor, 16/24Awg, 3280Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):3280Ft, Reel Length (Metric):1000M, Jacket Color:Black Rohs Compliant: Yes |Belden 7804C B593280 RoHS: Compliant Min Qty: 1 Package Multiple: 3280 Date Code: 0 Container: SPOOL | 0 |
|
$17,561.1000 / $18,919.9900 | Buy Now | |
DISTI #
BEL14512-ND
|
DigiKey | COMPOSITE CAMERA CABLE Min Qty: 3280 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.1844 | Buy Now | |
DISTI #
566-7804C-3280-B59
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C 16AWG 2C 3280ft SPOOL FLT BLK RoHS: Compliant | 0 |
|
$15,713.4100 | Order Now |