-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780343YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780343GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.1590 / $0.2080 | Buy Now |
DISTI #
69772010
|
Verical | Conn Wire to Board HDR 3 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 15000 |
|
$0.2270 / $0.2410 | Buy Now |
DISTI #
780480343-MOL
|
TME | 78048-0343 Min Qty: 1000 | 15000 |
|
$0.2409 / $0.2560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
C1S549805853221
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 15000 |
|
$0.2660 / $0.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15000 Partner Stock |
|
$0.1590 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78048-0343
Molex
Buy Now
Datasheet
|
Compare Parts:
78048-0343
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 98u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 78048-0343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78048-0343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR67P0-26B1-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67P0-26B1-M46 |
SR67P0-26B2-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67P0-26B2-M46 |
SR67N0-26B4-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67N0-26B4-M46 |
SR67P0-26B5-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67P0-26B5-M46 |
SR67N0-26B2-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67N0-26B2-M46 |
SR67P0-26B3-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67P0-26B3-M46 |
SR67P0-26B4-M46 | Board Connector, 67 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 78048-0343 vs SR67P0-26B4-M46 |