Part Details for 78045K by ProLinear/PONTECH Inc
Overview of 78045K by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78045K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-78045K
|
TME | Drill bit, for metal, Ø: 4.5mm, high speed steel cobalt HSS-Co Min Qty: 1 | 11 |
|
$3.8400 / $4.2600 | Buy Now |