Part Details for 78044 SL001 by Alpha Wire
Overview of 78044 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073978-044LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Strain Relief for Receptacle. | |
77317-804-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, | |
77317-804-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 42 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 78044 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9228
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 4 Conductor, 20 Awg, 1000 Ft, 300 V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78044 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,250.0900 | Buy Now |
DISTI #
78044SL001-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
3 In Stock |
|
$2,026.6967 / $2,179.5500 | Buy Now |
DISTI #
602-78044-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,103.3200 | Order Now |
DISTI #
71670488
|
RS | EcoCable Mini, 78044 SLATE 1000 FT 20AWG 4C 300V UNSHIELDED MPPE | Alpha Wire 78044 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,217.4800 | RFQ |
DISTI #
78044-SL001
|
TME | Wire, EcoCable Mini, 4x20AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$1,776.9700 / $2,030.8300 | RFQ |