There are no models available for this part yet.
Overview of 7803.6202.A by Flamar Cavi Elettrici Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6202ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6202ARIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6202ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 7803.6202.A by Flamar Cavi Elettrici Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ4813
|
Newark | 3A Std Met. Bulk.hous. 1Levss |Molex/flamar 7803.6202.A RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$22.2400 / $29.0800 | Buy Now |