Part Details for 78029013B by Intersil Corporation
Overview of 78029013B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78029013B
78029013B CAD Models
78029013B Part Data Attributes
|
78029013B
Intersil Corporation
Buy Now
|
Compare Parts:
78029013B
Intersil Corporation
DATACOM, MANCHESTER ENCODER/DECODER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Neg Supply Voltage-Nom | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 78029013B
This table gives cross-reference parts and alternative options found for 78029013B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78029013B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78029013X | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | 78029013B vs 78029013X |
78029013X | Manchester Encoder/Decoder, CMOS, CQCC28 | Renesas Electronics Corporation | 78029013B vs 78029013X |
HD4-15530-9 | DATACOM, MANCHESTER ENCODER/DECODER, CQCC28 | Intersil Corporation | 78029013B vs HD4-15530-9 |