Part Details for 7802801EA by TT Electronics Resistors
Overview of 7802801EA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7802801EA
7802801EA CAD Models
7802801EA Part Data Attributes
|
7802801EA
TT Electronics Resistors
Buy Now
|
Compare Parts:
7802801EA
TT Electronics Resistors
Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7802801EA
This table gives cross-reference parts and alternative options found for 7802801EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802801EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524N1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | 7802801EA vs SG3524N1 |
SG2524N1 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | Texas Instruments | 7802801EA vs SG2524N1 |
CA3524F | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 7802801EA vs CA3524F |
7802801EX | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | 7802801EA vs 7802801EX |
CA1524F | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16 | Harris Semiconductor | 7802801EA vs CA1524F |
CA2524E | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDIP16 | Harris Semiconductor | 7802801EA vs CA2524E |
SG3524N | Switching Regulator/Controller | Microchip Technology Inc | 7802801EA vs SG3524N |
SG3524N | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | 7802801EA vs SG3524N |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | 7802801EA vs 7802801EA |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | 7802801EA vs 7802801EX |