Part Details for 78027012A by Defense Logistics Agency
Overview of 78027012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 78027012A
78027012A CAD Models
78027012A Part Data Attributes
|
78027012A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
78027012A
Defense Logistics Agency
Encoder, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HC/UH | |
Length | 19.56 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 78027012A
This table gives cross-reference parts and alternative options found for 78027012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78027012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/36001B2A | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125 | Texas Instruments | 78027012A vs JM38510/36001B2A |
SN54LS148FK | LS SERIES, 8-BIT ENCODER, CQCC20 | Texas Instruments | 78027012A vs SN54LS148FK |
JM38510/36001 | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 78027012A vs JM38510/36001 |
M38510/36001B2X | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 78027012A vs M38510/36001B2X |
SNJ54LS148FK | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125 | Texas Instruments | 78027012A vs SNJ54LS148FK |