There are no models available for this part yet.
Overview of 78025 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94278-025LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Position , 2.00mm (0.079in) Pitch. | |
467-8025-A64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, adv mate, A-Key, 5.15mm (0.202in), Header. | |
467-8025-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, adv mate, D-Key, 6.25mm (0.246in), Header. |
Price & Stock for 78025 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X9037
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 5Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78025 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,855.4400 | Buy Now | |
DISTI #
3937-78025SL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,787.8500 | Buy Now | |
DISTI #
78025SL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5719 | Buy Now | |
DISTI #
602-78025-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 2 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,574.3300 | Order Now | |
DISTI #
71670463
|
RS | EcoCable Mini, 78025 SLATE 1000 FT 24AWG 5PR 300V UNSHIELDED MPPE | Alpha Wire 78025 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,375.1800 / $3,552.8200 | RFQ |