Part Details for 78024 by Molex
Overview of 78024 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7802401SA | Texas Instruments | 8-Bit Universal Shift/Storage Registers 20-CFP -55 to 125 | |
7802401RA | Texas Instruments | 8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125 | |
78024012A | Texas Instruments | 8-Bit Universal Shift/Storage Registers 20-LCCC -55 to 125 |
Part Details for 78024
78024 CAD Models
78024 Part Data Attributes
|
78024
Molex
Buy Now
Datasheet
|
Compare Parts:
78024
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |