There are no models available for this part yet.
Overview of 78022 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78022ANZ-T | Renesas Electronics Corporation | Automotive Grade TFT-LCD DC/DC with Integrated Amplifiers, TQFP, /Reel | |
ISL78022ANZ | Renesas Electronics Corporation | Automotive Grade TFT-LCD DC/DC with Integrated Amplifiers, TQFP, /Tray |
Price & Stock for 78022 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X9031
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 2 Conductor, 24 Awg, 1000 Ft, 300 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78022 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,300.5500 | Buy Now | |
DISTI #
78022SL001-1000-ND
|
DigiKey | CABLE 2COND 24AWG SLATE 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
3 In Stock |
|
$1,029.6600 | Buy Now | |
DISTI #
3937-78022SL001-ND
|
DigiKey | CABLE 2COND 24AWG SLATE 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,317.1500 | Buy Now | |
DISTI #
602-78022-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 2 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 1 |
|
$1,029.6600 | Buy Now | |
DISTI #
71670460
|
RS | EcoCable Mini, 78022 SLATE 1000 FT 24AWG 2C 300V UNSHIELDED MPPE | Alpha Wire 78022 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,126.6000 | RFQ | |
DISTI #
78022-SL001
|
TME | Wire, EcoCable Mini, 2x24AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$802.5200 / $917.1700 | RFQ |
CAD Models for 78022 SL001 by Alpha Wire
Part Data Attributes for 78022 SL001 by Alpha Wire
78022 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
78022 SL001Alpha WireVS
-