Part Details for 78020-SL001 by Alpha Wire
Overview of 78020-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78020ANZ | Renesas Electronics Corporation | Automotive Grade TFT-LCD DC/DC with Integrated Amplifiers, TQFP, /Tray | |
ISL78020ANZ-T | Renesas Electronics Corporation | Automotive Grade TFT-LCD DC/DC with Integrated Amplifiers, TQFP, /Reel | |
10007607-802-06LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 6 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 78020-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 26AWG - 10Cond - 300V - UNSHIELDED - MPPE - TYPE 78020 - SLATE - 1000FT RoHS: Compliant | 26 Factory Stock |
|
$2,380.4000 / $2,549.0700 | Buy Now |
DISTI #
78020-SL001
|
TME | Wire, EcoCable Mini, 10x26AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,028.0500 / $2,317.7700 | RFQ |
|
Master Electronics | 26AWG - 10Cond - 300V - UNSHIELDED - MPPE - TYPE 78020 - SLATE - 1000FT RoHS: Compliant | 26 Factory Stock |
|
$2,380.4000 / $2,549.0700 | Buy Now |