7802-0303VD
Description: 1 FUNCTIONS, 100 V, 5 A, DATA LINE FILTER

Overview of 7802-0303VD by Tusonix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7802901JA Renesas Electronics Corporation CMOS Manchester Encoder-Decoder
78029013A Renesas Electronics Corporation CMOS Manchester Encoder-Decoder
ADV7802BSTZ-80 Analog Devices 12-bit 3D Comb Video Decoder

CAD Models for 7802-0303VD by Tusonix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7802-0303VD by Tusonix

7802-0303VD
Tusonix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TUSONIX INC
Reach Compliance Code
compliant
Additional Feature
PI-TYPE CIRCUIT
Capacitance
5000 µF
Filter Type
DATA LINE FILTER
Height
6.6 mm
Insertion Loss-Max
70 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e3
Length
25.78 mm
Manufacturer Series
78
Mounting Type
PANEL MOUNT
Number of Functions
1
Physical Dimension
L25.78XB8.0XH6.6 (mm)/L1.015XB.315XH.26 (inch)
Rated Current
5 A
Rated Voltage
100 V
Terminal Finish
MATTE TIN
Width
8 mm
Want to compare parts?
  1. 7802-0303VD
    Tusonix
    1 FUNCTIONS, 100 V, 5 A, DATA LINE FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7802-0303VD by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7802-0303VD by Tusonix

Select Manufacturer
Which Manufacturer of 7802-0303VD would you like to use for your alert(s)?
  • Please alert me when 7802-0303VD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7802-0303VD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7802-0303VD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7802-0303VD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7802-0303VD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7802-0303VD by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: