Part Details for 7801501EC by SRI International Sarnoff
Overview of 7801501EC by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7801501EC
7801501EC CAD Models
7801501EC Part Data Attributes
|
7801501EC
SRI International Sarnoff
Buy Now
|
Compare Parts:
7801501EC
SRI International Sarnoff
Standard SRAM, 16X4, 30ns, TTL, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.431 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7801501EC
This table gives cross-reference parts and alternative options found for 7801501EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801501EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801501EX | Standard SRAM, 16X4, 30ns, TTL, CDIP16, DIP-16 | SRI International Sarnoff | 7801501EC vs 7801501EX |
P4C189-35PI | Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | 7801501EC vs P4C189-35PI |
AM27S07A/BEA | Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | 7801501EC vs AM27S07A/BEA |
7801501EA | Standard SRAM, 16X4, 30ns, TTL, CDIP16, DIP-16 | SRI International Sarnoff | 7801501EC vs 7801501EA |
P4C189-35PC | Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | 7801501EC vs P4C189-35PC |
7801501EA | Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 7801501EC vs 7801501EA |
7801501EX | Standard SRAM, 16X4, 30ns, Bipolar, 0.840 X 0.310 INCH, 0.200 INCH HIGHT, DIP-16 | AMD | 7801501EC vs 7801501EX |