Part Details for 780106-01/960680-100(HW+SVC) by NI
Overview of 780106-01/960680-100(HW+SVC) by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10007607-801-06LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 6 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 780106-01/960680-100(HW+SVC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK0404
|
Newark | Usb-6218, Multifunction I/O Module W/Svc, Product Type:Multifunction I/O Device, Sampling Rate:250Ksps, Resolution (Bits):16Bit, No. Of Input Channels:32Channels, No. Of Output Channels:2Channels, No. Of I/O S:8I/O S Rohs Compliant: Yes |Ni/emerson 780106-01/960680-100(HW+SVC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,388.0600 | Buy Now |