Part Details for 78002 SL199 by Alpha Wire
Overview of 78002 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78002 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6722
|
Newark | Ecogen Ecocable Mini 28Awg 2Cond Unshielded Mppe 78002 Sl 199 Bulk Ft |Alpha Wire 78002 SL199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4500 | Buy Now |
DISTI #
216-78002SL199-DS-ND
|
DigiKey | CABLE 2COND 28AWG SLATE FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
2533 In Stock |
|
$3.0484 / $4.2200 | Buy Now |
DISTI #
602-78002-1000-02
|
Mouser Electronics | Multi-Conductor Cables ECO ECOCABLE MINI | 0 |
|
$1,709.9600 | Order Now |