Part Details for 78002 SL005 by Alpha Wire
Overview of 78002 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78002 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8992
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 2 Conductor, 28 Awg, 100 Ft, 300 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78002 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$242.8400 / $245.3200 | Buy Now |
DISTI #
78002SL005-ND
|
DigiKey | CABLE 2COND 28AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
98 In Stock |
|
$154.0030 / $183.7400 | Buy Now |
DISTI #
602-78002-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 38 |
|
$153.5200 / $178.3600 | Buy Now |
DISTI #
71186114
|
RS | Multiconductor Cable, EcoCable Mini,2C,28AWG, Slate | Alpha Wire 78002 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$169.0400 / $183.7400 | RFQ |
DISTI #
78002-SL005
|
TME | Wire, EcoCable Mini, 2x28AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 4 |
|
$113.3000 / $129.4900 | Buy Now |
Part Details for 78002 SL005
78002 SL005 CAD Models
78002 SL005 Part Data Attributes:
|
78002 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78002 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |