Part Details for 78001-0418 by Silver State Wire & Cable
Overview of 78001-0418 by Silver State Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-016 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 Position ,2.54mm (0.100in) Pitch. | |
87800-102 | Amphenol Communications Solutions | 87800-102-FRICTION LATCH HDR | |
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for 78001-0418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78001-0418
|
FDH Electronics | Wire and Cable Min Qty: 1 | 500 |
|
$0.2100 / $0.3100 | Buy Now RFQ |