Part Details for 780-C by Keystone Electronics Corp
Overview of 780-C by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2550
|
Newark | Self-Adhesive Bumper (Clear)/Bulk |Keystone 780-C Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
36-780-C-ND
|
DigiKey | BUMPER CYLIN 0.375" DIA CLEAR Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
534-780-C
|
Mouser Electronics | Bumpers / Feet .375 DIA .125 H FLAT CLR ADH BUMPER RoHS: Compliant | 1800 |
|
$0.0660 / $0.1130 | Buy Now |
DISTI #
70182480
|
RS | Bumper, Adhesive Backed, Clear, .375 DIA, .125 HEIGHT, 300 per sheet | Keystone Electronics 780-C RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$0.0668 | Buy Now |
DISTI #
KEYS780-C
|
TME | Self-adhesive foot, Ø: 9.5mm, H: 3.2mm, transparent, polyurethane Min Qty: 10 | 630 |
|
$0.0870 / $0.1120 | Buy Now |
DISTI #
000000000003889123
|
Sager | Mounting Hardware .375 DIA .125 H FLAT CLR ADH BUMPER Min Qty: 1000 | 0 |
|
$0.0557 / $0.0633 | Buy Now |
Part Details for 780-C
780-C CAD Models
780-C Part Data Attributes
|
780-C
Keystone Electronics Corp
Buy Now
|
Compare Parts:
780-C
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |