Part Details for 780-607/999-950 by WAGO Innovative Connections
Overview of 780-607/999-950 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 780-607/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5141
|
Newark | 2-Conductor Ground Terminal Block, 2.5 Mm , Suitable For Ex E Ii Applications, Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , Green-Yellow |Wago 780-607/999-950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $12.1700 | Buy Now |
DISTI #
2946-780-607/999-950-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | Ground terminal block - angled - rail mount - 2-conductor - suitable for Ex e II applications - 5 mm wide - green-yellow RoHS: Compliant | 0 |
|
$7.7100 / $11.0400 | Buy Now |
Part Details for 780-607/999-950
780-607/999-950 CAD Models
780-607/999-950 Part Data Attributes
|
780-607/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
780-607/999-950
WAGO Innovative Connections
Modular Terminal Block, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |