Part Details for 780-518-25SG6-01 by Glenair Inc
Overview of 780-518-25SG6-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780-518-25SG6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1482
|
Newark | Connector |Glenair 780-518-25SG6-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$51.1700 / $188.8000 | Buy Now |
DISTI #
3937-780-518-25SG6-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
780-518-25SG6-01
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-518-25SG6-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-78051825SG601
|
Mouser Electronics | D-Sub Tools & Hardware CVR-UNIV DSUBMINI NYLON ROPE 3.6mm | 0 |
|
$48.0100 / $116.2500 | Order Now |
DISTI #
71114101
|
Verical | Connector Accessories Universal D-Sub Protective Rubber Cover With Nylon Rope Shell Size 25S Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$35.9487 / $77.2564 | Buy Now |
DISTI #
77952945
|
Verical | Connector Accessories Universal D-Sub Protective Rubber Cover With Nylon Rope Shell Size 25S Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$77.2564 / $179.2949 | Buy Now |
DISTI #
GLE780-518-25SG6-01
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
$114.8093 / $188.7975 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - RUBBER COVER Min Qty: 1 | 39 |
|
$134.1100 / $215.1500 | Buy Now |
Part Details for 780-518-25SG6-01
780-518-25SG6-01 CAD Models
780-518-25SG6-01 Part Data Attributes
|
780-518-25SG6-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-518-25SG6-01
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | RUBBER | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |