Part Details for 780-518-25SG4-06C by Glenair Inc
Overview of 780-518-25SG4-06C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780-518-25SG4-06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1481
|
Newark | Connector |Glenair 780-518-25SG4-06C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$55.7500 / $205.7000 | Buy Now |
DISTI #
3937-780-518-25SG4-06C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
780-518-25SG4-06C
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-518-25SG4-06C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
RFQ | |
DISTI #
654-78051825SG406C
|
Mouser Electronics | D-Sub Tools & Hardware CVR-UNIV DSUBMINI NYL ROPE 3.2mm COND | 0 |
|
$52.3200 / $126.6500 | Order Now |
DISTI #
71106166
|
Verical | Connector Accessories Protective Cover Straight Rubber Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$39.1795 / $121.7564 | Buy Now |
DISTI #
77951615
|
Verical | Connector Accessories Protective Cover Straight Rubber Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$121.7564 / $195.3462 | Buy Now |
DISTI #
GLE780-518-25SG4-06C
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
$125.0825 / $205.6995 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - RUBBER COVER Min Qty: 1 | 45 |
|
$146.1100 / $234.4200 | Buy Now |
Part Details for 780-518-25SG4-06C
780-518-25SG4-06C CAD Models
780-518-25SG4-06C Part Data Attributes
|
780-518-25SG4-06C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-518-25SG4-06C
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | RUBBER | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |