Part Details for 780-317 by WAGO Innovative Connections
Overview of 780-317 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 780-317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-780-317-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
143 In Stock |
|
$0.7610 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7480 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1.5 mm thick - orange RoHS: Compliant |
20 Partner Stock |
|
$0.9630 / $1.4410 | Buy Now |
|
Quest Components | 160 |
|
$0.3140 / $1.0465 | Buy Now | |
|
Master Electronics | End and intermediate plate - 1.5 mm thick - orange RoHS: Compliant |
20 Partner Stock |
|
$0.9630 / $1.4410 | Buy Now |
Part Details for 780-317
780-317 CAD Models
780-317 Part Data Attributes:
|
780-317
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
780-317
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |