Part Details for 780-018-01G6-09 by Glenair Inc
Overview of 780-018-01G6-09 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-G60-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
RJE01G6202 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield. | |
52601-G60-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 780-018-01G6-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1411
|
Newark | Connector |Glenair 780-018-01G6-09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$32.0100 / $122.5700 | Buy Now |
DISTI #
3937-780-018-01G6-09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
780-018-01G6-09
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-018-01G6-09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-78001801G609
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$28.6000 / $66.0800 | Order Now |
DISTI #
71113872
|
Verical | 780-018-01G6-09 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$21.8718 / $48.3205 | Buy Now |
DISTI #
77952910
|
Verical | 780-018-01G6-09 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$48.3205 / $116.3974 | Buy Now |
DISTI #
GLE780-018-01G6-09
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
$71.8068 / $122.5665 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - RUBBER COVER Min Qty: 1 | 30 |
|
$83.8800 / $139.6800 | Buy Now |