Part Details for 780-002-14G3-03C by Glenair Inc
Overview of 780-002-14G3-03C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7248814G3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7118814G3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, With LEDs | |
RJE7B18814G3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |
Price & Stock for 780-002-14G3-03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1362
|
Newark | Connector |Glenair 780-002-14G3-03C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$50.7400 / $194.3400 | Buy Now |
DISTI #
3937-780-002-14G3-03C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
780-002-14G3-03C
|
Avnet Americas | Mr. Bean Protective Rubber Cover for Universal Circular Receptacle Connectors - Bulk (Alt: 780-002-14G3-03C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-780-002-14G3-03C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$48.7700 / $192.8300 | Order Now |
DISTI #
GLE780-002-14G3-03C
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
Buy Now |