Part Details for 780-001-22G12-SK by Glenair Inc
Overview of 780-001-22G12-SK by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 780-001-22G12-SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1281
|
Newark | Connector |Glenair 780-001-22G12-SK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$86.6600 / $331.8900 | Buy Now |
DISTI #
3937-780-001-22G12-SK-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
654-78000122G12SK
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CVR-CIRC PLUG CON NYLON ROPE W/STRAP | 0 |
|
$85.9900 / $180.0400 | Order Now |
DISTI #
GLE780-001-22G12-SK
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
Buy Now |
Part Details for 780-001-22G12-SK
780-001-22G12-SK CAD Models
780-001-22G12-SK Part Data Attributes
|
780-001-22G12-SK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-001-22G12-SK
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999, MIL-C-26482, MIL-DTL-5015, MIL-DTL-83723, MIL-C-81511, MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | RUBBER | |
Military Connector Accessory Name | COVER ITEM |