Part Details for 78.36.1.230.2401 by FINDER SpA
Overview of 78.36.1.230.2401 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.36.1.230.2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0457
|
Newark | Ac/Dc Din Rail Power Supply, Switch Mode, Fixed, 110 V, 240 V, 36 W, 24 V, 1.5 A Rohs Compliant: Yes |Finder 78.36.1.230.2401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9300 / $65.1000 | Buy Now |
DISTI #
2066-78.36.1.230.2401-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 36W Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$64.4080 | Buy Now |
DISTI #
72341202
|
RS | Modular Switching Power Supply - 36W (24V DC) 110-240 V AC - 4 modules | Finder 78.36.1.230.2401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$61.1000 / $65.7000 | Buy Now |
DISTI #
78.36.1.230.2401
|
TME | Power supply: switched-mode, 36W, 24VDC, 1.5A, 100÷265VAC, IP20 Min Qty: 1 | 0 |
|
$39.0900 / $50.3900 | RFQ |