Part Details for 78.1D.1.230.2414 by FINDER SpA
Overview of 78.1D.1.230.2414 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2414(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2414-Z-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, , / |
Price & Stock for 78.1D.1.230.2414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7550
|
Newark | Modular Switching Power Supply - 130W (24V Dc) 110-250 V Ac/Dc Rohs Compliant: Yes |Finder 78.1D.1.230.2414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.7500 / $210.8100 | Buy Now |
DISTI #
2066-78.1D.1.230.2414-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 130W Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$169.6300 | Buy Now |
DISTI #
72341200
|
RS | Modular Switching Power Supply - 130W (24V DC) 110-250 V AC/DC | Finder 78.1D.1.230.2414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$167.5900 / $176.4200 | Buy Now |
DISTI #
78.1D.1.230.2414
|
TME | Power supply: switching, 130W, 24VDC, 5.4A, 88÷265VAC, 140÷275VDC Min Qty: 1 | 0 |
|
$122.0300 / $157.3100 | RFQ |
Part Details for 78.1D.1.230.2414
78.1D.1.230.2414 CAD Models
78.1D.1.230.2414 Part Data Attributes
|
78.1D.1.230.2414
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
78.1D.1.230.2414
FINDER SpA
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATE WITH 95 VDC TO 275VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UKCA, EAC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.4 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 136 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 40 mm |