Part Details for 78.004.0353.0 by Wieland Electric GmbH
Overview of 78.004.0353.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780353GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780353YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
RJK0353DPA-01#J0B | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 35A 5.2Mohm Wpak |
Price & Stock for 78.004.0353.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Conn Housing F 3 POS Crimp ST Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.0600 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS Crimp ST Panel Mount RoHS: Compliant |
32 In Stock 18 Factory Stock |
|
$2.9300 / $6.3400 | Buy Now |
DISTI #
51613132
|
Verical | Conn Housing F 3 POS Crimp ST Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1401 | Americas - 30 |
|
$3.9260 / $8.2420 | Buy Now |
DISTI #
78.004.0353.0
|
TME | Connector: HDC, female, PIN: 3, module, grey, Modules: 1, 40A, 600V Min Qty: 5 | 0 |
|
$1.1800 / $1.5100 | RFQ |
|
Master Electronics | Conn Housing F 3 POS Crimp ST Panel Mount RoHS: Compliant |
32 In Stock 18 Factory Stock |
|
$2.9300 / $6.3400 | Buy Now |
Part Details for 78.004.0353.0
78.004.0353.0 CAD Models
78.004.0353.0 Part Data Attributes
|
78.004.0353.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
78.004.0353.0
Wieland Electric GmbH
Modular Terminal Block, 40A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYCARBONATE, 94V-0 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 630 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |