Part Details for 78-0222-25 by Ideal Industries Inc
Overview of 78-0222-25 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 78-0222-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74206065
|
RS | Square No.2, 2-Inch Power Bit, 25/Card | Ideal Industries 78-0222-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$23.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9830 / $1.4620 | Buy Now |