-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1276
|
Newark | Switch, Rotary, 2Pole, 5 Position, Th, No. Of Switch Positions:5 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SPT36-01-2-05N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GH7569-ND
|
DigiKey | SWITCH ROTARY 5POS 50MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
175 In Stock |
|
$38.9500 / $62.6500 | Buy Now |
DISTI #
77SPT36-01C05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01C05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7728 / $44.5780 | Buy Now |
DISTI #
706-77SPT36-01-2-05N
|
Mouser Electronics | Rotary Switches Shaft/Panel Sealed, Dual Pole Rotary Switch with PC Terminals and Process Seal RoHS: Compliant | 116 |
|
$40.4100 / $53.8100 | Buy Now |
DISTI #
70283366
|
RS | Switch, Rotary, 0.18" Behind Panel, Panel Seal, Process Seal, 2 Poles, 5 Pos. | Grayhill 77SPT36-01-2-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1200 / $52.3600 | RFQ |
|
Onlinecomponents.com | Rotary Switches Shaft/Panel Sealed, Dual Pole Rotary Switch with PC Terminals and Process Seal RoHS: Compliant | 0 |
|
$42.1900 / $55.6400 | Buy Now |
DISTI #
000000000003982899
|
Sager | Rotary Switches Shaft/Panel Sealed, Dual Pole Rotary Switch with PC Terminals and Process Seal | 0 |
|
Buy Now | |
DISTI #
77SPT36-01-2-05N
|
Avnet Abacus | Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 28VDC (Alt: 77SPT36-01-2-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77SPT36-01-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77SPT36-01-2-05N
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |