-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0357
|
Newark | Rotary Switch, Spst, 0.05A, 115V, Panel, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:50Ma, Contact Voltage Ac Max:115V, Product Range:-, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Grayhill 77SPT36-01-1-10N-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$44.2900 / $49.2100 | Buy Now |
DISTI #
GH7571-ND
|
DigiKey | SWITCH ROTARY 10POS 50MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$35.2750 / $57.2700 | Buy Now |
DISTI #
77SPT36-01B10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01B10N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9568 / $33.0472 | Buy Now |
DISTI #
706-77SPT36-01110NF
|
Mouser Electronics | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals and Process Seal RoHS: Compliant | 44 |
|
$36.9400 / $44.6500 | Buy Now |
DISTI #
70283365
|
RS | Switch, Rotary, 0.18" Behind Panel, Panel Seal, Process Seal, 10 Positions | Grayhill 77SPT36-01-1-10N-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5900 / $47.3200 | RFQ |
|
Onlinecomponents.com | Rotary Switch - 10 Position - SP10T - 50mA (AC) - 200mA (DC) - 115VAC - 28VDC - PC Pin - Panel Mount - Through Hole. RoHS: Compliant |
39 In Stock |
|
$35.7800 / $48.1300 | Buy Now |
DISTI #
62134730
|
Verical | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC Medical Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 39 |
|
$48.8540 / $62.5690 | Buy Now |
DISTI #
000000000003982897
|
Sager | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals and Process Seal | 0 |
|
Buy Now | |
DISTI #
77SPT36-01-1-10N-F
|
Avnet Abacus | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC (Alt: 77SPT36-01-1-10N-F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch - 10 Position - SP10T - 50mA (AC) - 200mA (DC) - 115VAC - 28VDC - PC Pin - Panel Mount - Through Hole. RoHS: Compliant |
39 In Stock |
|
$35.7800 / $48.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77SPT36-01-1-10N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77SPT36-01-1-10N-F
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |