Part Details for 77SPT36-01-1-05N by Grayhill Inc
Overview of 77SPT36-01-1-05N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for 77SPT36-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77SPT36-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 50MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8984 | Buy Now |
DISTI #
77SPT36-01B05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01B05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
706-77SPT36-01-1-05N
|
Mouser Electronics | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals and Process Seal RoHS: Compliant | 0 |
|
$40.3100 / $51.2800 | Order Now |
DISTI #
70283360
|
RS | Switch, Rotary, 0.18" Behind Panel, Panel Seal, Process Seal, 5 Positions | Grayhill 77SPT36-01-1-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5000 / $39.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 On Order |
|
$38.2100 / $51.9400 | Buy Now |
DISTI #
000000000003982891
|
Sager | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals and Process Seal | 0 |
|
Buy Now | |
DISTI #
77SPT36-01-1-05N
|
Avnet Abacus | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 28VDC (Alt: 77SPT36-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 On Order |
|
$38.2100 / $51.9400 | Buy Now |
Part Details for 77SPT36-01-1-05N
77SPT36-01-1-05N CAD Models
77SPT36-01-1-05N Part Data Attributes:
|
77SPT36-01-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77SPT36-01-1-05N
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |