Part Details for 77SPT36-01-1-03S by Grayhill Inc
Overview of 77SPT36-01-1-03S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77SPT36-01-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2179
|
Newark | Rotary Switch, 1P, 3Pos, 0.2A, 28Vdc, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:77 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SPT36-01-1-03S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
706-77SPT36-01-1-03S
|
Mouser Electronics | Rotary Switches Single Pole Rotary Switch with Shorting Contacts, PC Terminals and Process Seal RoHS: Compliant | 0 |
|
$45.0700 / $50.3300 | Order Now |
DISTI #
71103097
|
RS | Switch, Rotary, Sealed, 36 Deg, 1 Deck, 1 Pole/Deck, 3 Pos/Pole, Shorting, PC Term | Grayhill 77SPT36-01-1-03S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.2900 | RFQ |
|
Onlinecomponents.com | 77SPT36-01-1-03S RoHS: Compliant | 0 |
|
$46.3200 / $61.0900 | Buy Now |
DISTI #
77SPT36-01-1-03S
|
Avnet Abacus | (Alt: 77SPT36-01-1-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |