There are no models available for this part yet.
Overview of 77SP36-01-2-04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for 77SP36-01-2-04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC8224
|
Newark | Rotary Switch, 2P, 4Pos, 0.2A, 28Vdc, No. Of Switch Positions:4 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:77 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SP36-01-2-04N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3900 / $50.0600 | Buy Now | |
DISTI #
77SP36-01-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 50MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2248 | Buy Now | |
DISTI #
77SP36-01-2-04N
|
Avnet Americas | Single Deck Rotary Switch 200mA 36? Throw Shaft and Panel Sealed 1 Deck 2 Pole 4 Position Non-shorting Contact PC Terminal Panel Mount/Thru-Hole Bulk - Bulk (Alt: 77SP36-01-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9128 / $40.6867 | Buy Now | |
DISTI #
706-77SP36-01-2-04N
|
Mouser Electronics | Rotary Switches 77SP36-01-2-04N RoHS: Compliant | 0 |
|
$36.3700 / $42.7000 | Order Now | |
DISTI #
71103095
|
RS | Switch, Rotary, 36 Deg, 1 Deck, 2 Pole/Deck, 4 Pos/Pole, Non-Shorting, PC Term | Grayhill 77SP36-01-2-04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7600 / $43.5000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.9200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5100 / $50.7900 | Buy Now | ||
DISTI #
000000000005622489
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$33.2600 / $43.0900 | Buy Now |
CAD Models for 77SP36-01-2-04N by Grayhill Inc
Part Data Attributes for 77SP36-01-2-04N by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Grayhill
|
Switch Type
|
ROTARY CODED SWITCH
|