-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1278
|
Newark | Switch, Rotary, 1Pole, 3 Position, Th, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SP36-01-1-03N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0800 / $45.9600 | Buy Now |
DISTI #
77SP36-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 50MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7656 | Buy Now |
DISTI #
77SP36-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 28V - Bulk (Alt: 77SP36-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9472 / $37.3534 | Buy Now |
DISTI #
706-77SP36-01-1-03N
|
Mouser Electronics | Rotary Switches 77SP36-01-1-03N RoHS: Compliant | 278 |
|
$36.1100 / $37.9600 | Buy Now |
DISTI #
70283346
|
RS | 3 positions 36deg Rotary Switch, 115 VAC, 28 VDC, 200 (dc) mA, 50 (ac) mA, Shaft | Grayhill 77SP36-01-1-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$34.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$62.5500 | Buy Now |
|
Onlinecomponents.com | 3 positions 36deg Rotary Switch, 115 VAC, 28 VDC, 200 (dc) mA, 50 (ac) mA, Shaft RoHS: Compliant |
160 In Stock |
|
$33.6100 / $36.6700 | Buy Now |
DISTI #
81019904
|
Verical | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 28VDC Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 160 |
|
$39.8007 / $46.0100 | Buy Now |
DISTI #
000000000003982878
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.8400 / $40.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77SP36-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77SP36-01-1-03N
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |