-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8910
|
Newark | Rf Choke, 10Uh, 10%, Axial, Product Range:77F Series, Inductance:10Μh, Dc Current Rating:500Ma, Dc Resistance Max:0.65Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:45Mhz, Case Dimensions:3.9Mm X 10.41Mm Rohs Compliant: Yes |Bourns 77F100K-TR-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3520 |
|
$0.0790 | Buy Now |
DISTI #
23T0722
|
Newark | Rf Choke, 10Uh, 10%, Axial, Full Reel, Product Range:77F Series, Inductance:10Μh, Dc Current Rating:500Ma, Dc Resistance Max:0.65Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:40Mhz, Case Dimensions:3.9Mm X 10.41Mm Rohs Compliant: Yes |Bourns 77F100K-TR-RC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
118-77F100K-TR-RCCT-ND
|
DigiKey | FIXED IND 10UH 500MA 650 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0940 / $0.2700 | Buy Now |
DISTI #
77F100K-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 500 mA, 650 Milliohm, ± 10%, 40 MHz - Tape and Reel (Alt: 77F100K-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
14P8910
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 500 mA, 650 Milliohm, ± 10%, 40 MHz - Product that comes on tape, but is not reeled (Alt: 14P8910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 3545 Partner Stock |
|
$0.1500 / $0.2740 | Buy Now |
DISTI #
652-77F100K-TR-RC
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED RoHS: Compliant | 4074 |
|
$0.0940 / $0.2700 | Buy Now |
DISTI #
70154661
|
RS | Choke, Axial, Conformal, 10uH, 10%, 0.65 Ohm Max DCR | Bourns 77F100K-TR-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3862 |
|
$0.2140 / $0.2510 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 500mA 650mOhm DCR AXL T/R RoHS: Compliant |
6000 In Stock |
|
$0.0966 / $0.1109 | Buy Now |
|
Bristol Electronics | 2259 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 200 |
|
$0.1276 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77F100K-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
77F100K-TR-RC
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.99 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |