Part Details for 77TW-B-13W3-S-P2SY-4F-RM53 by Amphenol Corporation
Overview of 77TW-B-13W3-S-P2SY-4F-RM53 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB13W3SP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L77TWB13W3SP2SYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L77TWB13W3SMP2SV4RRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 13W3 Power |
Part Details for 77TW-B-13W3-S-P2SY-4F-RM53
77TW-B-13W3-S-P2SY-4F-RM53 CAD Models
77TW-B-13W3-S-P2SY-4F-RM53 Part Data Attributes
|
77TW-B-13W3-S-P2SY-4F-RM53
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77TW-B-13W3-S-P2SY-4F-RM53
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.283 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 5 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 80.064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | B | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 77TW-B-13W3-S-P2SY-4F-RM53
This table gives cross-reference parts and alternative options found for 77TW-B-13W3-S-P2SY-4F-RM53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77TW-B-13W3-S-P2SY-4F-RM53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77TW-B-13W3-S-P3SY-4R-RM53 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-4R-RM53 |
77TW-B-13W3-S-P3SY-3F-RM83 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, M3, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-3F-RM83 |
77TW-B-13W3-S-P2SY-4R-RM84 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P2SY-4R-RM84 |
77TW-B-13W3-S-P3SY-4F-RM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-4F-RM54 |
77TW-B-13W3-S-P3SY-A514-RM53 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-A514-RM53 |
77TW-B-13W3-S-P2SY-3R-RM84 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, M3, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P2SY-3R-RM84 |
77TW-B-13W3-S-P3SY-4F-RM84 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-4F-RM84 |
77TW-B-13W3-S-P2SY-4R-RM53 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P2SY-4R-RM53 |
77TW-B-13W3-S-P3SY-4F-RM53 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P3SY-4F-RM53 |
77TW-B-13W3-S-P2SY-3F-RM83 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, M3, Plug | Amphenol Corporation | 77TW-B-13W3-S-P2SY-4F-RM53 vs 77TW-B-13W3-S-P2SY-3F-RM83 |