-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7568-ND
|
DigiKey | SWITCH ROTARY 10POS 50MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
448 In Stock |
|
$32.6375 / $53.3700 | Buy Now |
DISTI #
706-77SP36-01-1-10NF
|
Mouser Electronics | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals RoHS: Compliant | 10 |
|
$33.9000 / $44.5400 | Buy Now |
DISTI #
70283353
|
RS | Switch, Rotary, 0.18" Behind Panel, Panel Seal, 10 Positions with fixed stop | Grayhill 77SP36-01-1-10N-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3600 / $41.5300 | RFQ |
|
Onlinecomponents.com | 77SP36-01-1-10N-F RoHS: Compliant | 0 |
|
$35.3500 / $46.6200 | Buy Now |
DISTI #
000000000003982886
|
Sager | Rotary Switches Shaft/Panel Sealed, Single Pole Rotary Switch with PC Terminals | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77SP36-01-1-10N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77SP36-01-1-10N-F
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |