Part Details for 77SP36-01-1-05N by Grayhill Inc
Overview of 77SP36-01-1-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for 77SP36-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1280
|
Newark | Switch, Rotary, 1Pole, 5 Position, Th, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SP36-01-1-05N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0800 / $45.9600 | Buy Now |
DISTI #
77SP36-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 50MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7656 | Buy Now |
DISTI #
77SP36-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 28V - Bulk (Alt: 77SP36-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9472 / $37.3534 | Buy Now |
DISTI #
706-77SP36-01-1-05N
|
Mouser Electronics | Rotary Switches 77SP36-01-1-05N RoHS: Compliant | 0 |
|
$35.9700 / $38.7600 | Order Now |
DISTI #
70283348
|
RS | 5 positions 36deg Rotary Switch, 115 VAC, 28 VDC, 200 (dc) mA, 50 (ac) mA, Shaft | Grayhill 77SP36-01-1-05N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5700 / $39.5200 | RFQ |
|
Future Electronics | Rotary Switch 5 Position SP5T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$36.5600 / $38.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$44.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3500 / $46.6200 | Buy Now |
DISTI #
000000000003982880
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.8400 / $40.8000 | Buy Now |