Part Details for 77NI21004000J by KEMET Corporation
Overview of 77NI21004000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77NI21004000J
77NI21004000J CAD Models
77NI21004000J Part Data Attributes
|
77NI21004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
77NI21004000J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 77NI21004000J
This table gives cross-reference parts and alternative options found for 77NI21004000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77NI21004000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QI2100JE30J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs R73QI2100JE30J |
R77NI21005000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 77NI21004000J vs R77NI21005000J |
R77NI2100JH00J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs R77NI2100JH00J |
R73QI2100SE30J | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 | KEMET Corporation | 77NI21004000J vs R73QI2100SE30J |
73QI2100JM30J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs 73QI2100JM30J |
R73QI2100JB30J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs R73QI2100JB30J |
77NI2100JH00J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs 77NI2100JH00J |
R77NI2100AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 77NI21004000J vs R77NI2100AA00J |
R73QI2100JH30J | Film Capacitor, | KEMET Corporation | 77NI21004000J vs R73QI2100JH30J |
R73QI21004030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 77NI21004000J vs R73QI21004030J |