Part Details for 77LI2270AA00K by KEMET Corporation
Overview of 77LI2270AA00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 77LI2270AA00K
77LI2270AA00K CAD Models
77LI2270AA00K Part Data Attributes
|
77LI2270AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
77LI2270AA00K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 77LI2270AA00K
This table gives cross-reference parts and alternative options found for 77LI2270AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77LI2270AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R77LI2270JB00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs R77LI2270JB00K |
R77LI2270JH00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs R77LI2270JH00K |
77LI22704000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 77LI2270AA00K vs 77LI22704000K |
77LI2270CK00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 77LI2270AA00K vs 77LI2270CK00K |
77LI22705000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 77LI2270AA00K vs 77LI22705000K |
77LI2270JE00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs 77LI2270JE00K |
77LI2270JH00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs 77LI2270JH00K |
77LI2270JB00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs 77LI2270JB00K |
R77LI2270GY00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 77LI2270AA00K vs R77LI2270GY00K |
77LI2270JM00K | Film Capacitor, | KEMET Corporation | 77LI2270AA00K vs 77LI2270JM00K |