Part Details for 77D-E-09-P-AM4BRM6 by Amphenol Corporation
Overview of 77D-E-09-P-AM4BRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFBH25PAM4BRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=14.84mm, Cnt Tail 0.6mm, 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock | |
L77DFBH25SAM4BRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=14.84mm, Cnt Tail 0.6mm, 25 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock | |
L77DFAH15SAM4BRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=14.84mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock |
Part Details for 77D-E-09-P-AM4BRM6
77D-E-09-P-AM4BRM6 CAD Models
77D-E-09-P-AM4BRM6 Part Data Attributes
|
77D-E-09-P-AM4BRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77D-E-09-P-AM4BRM6
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.775 inch | |
Body Length | 1.209 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77D-E-09-P-AM4BRM6
This table gives cross-reference parts and alternative options found for 77D-E-09-P-AM4BRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77D-E-09-P-AM4BRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD9M93S0T6Z | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 77D-E-09-P-AM4BRM6 vs PCD9M93S0T6Z |
DEMO9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 77D-E-09-P-AM4BRM6 vs DEMO9P500CN |
DEMO9P543N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 77D-E-09-P-AM4BRM6 vs DEMO9P543N |
DEM9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 77D-E-09-P-AM4BRM6 vs DEM9P500CN |
DEM9P543N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 77D-E-09-P-AM4BRM6 vs DEM9P543N |
DEML9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3 | Amphenol FCi | 77D-E-09-P-AM4BRM6 vs DEML9P500CN |
PCD9M9S0T2Z | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | Amphenol Positronic | 77D-E-09-P-AM4BRM6 vs PCD9M9S0T2Z |
PCD9M92S00X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 77D-E-09-P-AM4BRM6 vs PCD9M92S00X |
PCD9M92S0T2Z | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | Amphenol Positronic | 77D-E-09-P-AM4BRM6 vs PCD9M92S0T2Z |
DEMV9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 77D-E-09-P-AM4BRM6 vs DEMV9P500CN |