Part Details for 77D-B-M-17W2-P-F179 by Amphenol Corporation
Overview of 77D-B-M-17W2-P-F179 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL17W2PA00LF | Amphenol Communications Solutions | DSUB POWER STB 17W2 PIN | |
DB17W2S300A30LF | Amphenol Communications Solutions | DB17W2S300A30LF-DSUB POWER STB 17W2 SOCK | |
DBO17W2PA00LF | Amphenol Communications Solutions | DSUB POWER STB 17W2 PIN |
Part Details for 77D-B-M-17W2-P-F179
77D-B-M-17W2-P-F179 CAD Models
77D-B-M-17W2-P-F179 Part Data Attributes
|
77D-B-M-17W2-P-F179
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77D-B-M-17W2-P-F179
Amphenol Corporation
D Type Connector, 17 Contact(s), Male, Wire Wrap Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.378 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 17 |
Alternate Parts for 77D-B-M-17W2-P-F179
This table gives cross-reference parts and alternative options found for 77D-B-M-17W2-P-F179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77D-B-M-17W2-P-F179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77D-B-M-17W2-P-F179A | D Type Connector, 17 Contact(s), Male, Wire Wrap Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 77D-B-M-17W2-P-F179A |
717D-B-M-17W2-P-F179 | D Type Connector, 17 Contact(s), Male, Wire Wrap Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 717D-B-M-17W2-P-F179 |
717D-B-M-17W2-P-U | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 717D-B-M-17W2-P-U |
717D-B-M-17W2-P-C | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 717D-B-M-17W2-P-C |
77D-B-M-17W2-P-V | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 77D-B-M-17W2-P-V |
77D-B-M-17W2-P-U | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 77D-B-M-17W2-P-U |
717D-B-M-17W2-P-F179A | D Type Connector, 17 Contact(s), Male, Wire Wrap Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 717D-B-M-17W2-P-F179A |
77D-B-M-17W2-P-C | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 77D-B-M-17W2-P-C |
717D-B-M-17W2-P-V | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 717D-B-M-17W2-P-V |
77D-B-M-17W2-P-1AON | D Type Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Corporation | 77D-B-M-17W2-P-F179 vs 77D-B-M-17W2-P-1AON |